100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18KG101TN1D

DigiKey Part Number
490-5448-2-ND - Tape & Reel (TR)
490-5448-1-ND - Cut Tape (CT)
490-5448-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18KG101TN1D
Description
FERRITE BEAD 100 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18KG101TN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
30mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.030" (0.75mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107,255
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.05000Fr.0.50
25Fr.0.04360Fr.1.09
50Fr.0.03920Fr.1.96
100Fr.0.03510Fr.3.51
250Fr.0.03028Fr.7.57
500Fr.0.02694Fr.13.47
1,000Fr.0.02386Fr.23.86
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01783Fr.71.32
8,000Fr.0.01543Fr.123.44
12,000Fr.0.01415Fr.169.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648