
BLM21PG121SH1D | |
|---|---|
DigiKey Part Number | 490-12626-2-ND - Tape & Reel (TR) 490-12626-1-ND - Cut Tape (CT) 490-12626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21PG121SH1D |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21PG121SH1D Models |
Category | DC Resistance (DCR) (Max) 30mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.08900 | Fr.0.89 |
| 25 | Fr.0.07720 | Fr.1.93 |
| 50 | Fr.0.06940 | Fr.3.47 |
| 100 | Fr.0.06210 | Fr.6.21 |
| 250 | Fr.0.05324 | Fr.13.31 |
| 500 | Fr.0.04718 | Fr.23.59 |
| 1,000 | Fr.0.04156 | Fr.41.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03058 | Fr.122.32 |
| 8,000 | Fr.0.02766 | Fr.221.28 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |



