
DFE201612E-1R0M=P2 | |
|---|---|
DigiKey Part Number | 490-16593-2-ND - Tape & Reel (TR) 490-16593-1-ND - Cut Tape (CT) 490-16593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE201612E-1R0M=P2 |
Description | FIXED IND 1UH 2.9A 48 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.9 A 48mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE201612E-1R0M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.16300 | Fr.1.63 |
| 100 | Fr.0.13450 | Fr.13.45 |
| 1,000 | Fr.0.11058 | Fr.110.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.09881 | Fr.296.43 |
| 6,000 | Fr.0.09317 | Fr.559.02 |
| 9,000 | Fr.0.09002 | Fr.810.18 |
| 15,000 | Fr.0.08622 | Fr.1,293.30 |
| 21,000 | Fr.0.08380 | Fr.1,759.80 |
| 30,000 | Fr.0.08131 | Fr.2,439.30 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |

