27.12 MHz ±30ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.12 MHz ±30ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
XRCGB Series
Murata XRCGB Crystal Units: Impact-Resistant, Low ESR for High-Performance Timing Solutions

XRCGB27M120F3M00R0

DigiKey Part Number
490-5581-2-ND - Tape & Reel (TR)
490-5581-1-ND - Cut Tape (CT)
490-5581-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB27M120F3M00R0
Description
CRYSTAL 27.1200MHZ 6PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27.12 MHz ±30ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB27M120F3M00R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
27.12 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±40ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±30ppm
Base Product Number
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,854
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.23000Fr.0.23
10Fr.0.20600Fr.2.06
25Fr.0.19440Fr.4.86
50Fr.0.18640Fr.9.32
100Fr.0.17860Fr.17.86
250Fr.0.16888Fr.42.22
500Fr.0.16190Fr.80.95
1,000Fr.0.15521Fr.155.21
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.14806Fr.444.18
6,000Fr.0.14194Fr.851.64
9,000Fr.0.13847Fr.1,246.23
15,000Fr.0.13423Fr.2,013.45
21,000Fr.0.13151Fr.2,761.71
30,000Fr.0.12868Fr.3,860.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.23000
Unit Price with VAT:Fr.0.24863