



B3FS-1012P | |
|---|---|
DigiKey Part Number | SW1237TR-ND - Tape & Reel (TR) SW1237CT-ND - Cut Tape (CT) SW1237DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3FS-1012P |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3FS-1012P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.30mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 150gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.59000 | Fr.0.59 |
| 10 | Fr.0.50300 | Fr.5.03 |
| 25 | Fr.0.46800 | Fr.11.70 |
| 100 | Fr.0.41780 | Fr.41.78 |
| 250 | Fr.0.38704 | Fr.96.76 |
| 500 | Fr.0.36548 | Fr.182.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.34564 | Fr.345.64 |
| 2,000 | Fr.0.32760 | Fr.655.20 |
| 3,000 | Fr.0.31788 | Fr.953.64 |
| 5,000 | Fr.0.30651 | Fr.1,532.55 |
| 7,000 | Fr.0.29955 | Fr.2,096.85 |
| 10,000 | Fr.0.29261 | Fr.2,926.10 |
| Unit Price without VAT: | Fr.0.59000 |
|---|---|
| Unit Price with VAT: | Fr.0.63779 |











