
B3U-3000P | |
|---|---|
DigiKey Part Number | SW1022TR-ND - Tape & Reel (TR) SW1022CT-ND - Cut Tape (CT) SW1022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3U-3000P |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | B3U-3000P Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 4.00mm x 2.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 162gf |
Circuit SPST-NO | Ingress Protection Dust Proof |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Rectangular Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.91000 | Fr.0.91 |
| 10 | Fr.0.77700 | Fr.7.77 |
| 25 | Fr.0.72200 | Fr.18.05 |
| 100 | Fr.0.64350 | Fr.64.35 |
| 250 | Fr.0.59628 | Fr.149.07 |
| 500 | Fr.0.56354 | Fr.281.77 |
| 1,000 | Fr.0.53365 | Fr.533.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.48248 | Fr.1,929.92 |
| 8,000 | Fr.0.46108 | Fr.3,688.64 |
| 12,000 | Fr.0.44978 | Fr.5,397.36 |
| Unit Price without VAT: | Fr.0.91000 |
|---|---|
| Unit Price with VAT: | Fr.0.98371 |











