
CAT24C64YI-GT3 | |
|---|---|
DigiKey Part Number | CAT24C64YI-GT3OSTR-ND - Tape & Reel (TR) CAT24C64YI-GT3OSCT-ND - Cut Tape (CT) CAT24C64YI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C64YI-GT3 |
Description | IC EEPROM 64KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C64YI-GT3 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA64-I/ST | Microchip Technology | 119 | 24AA64-I/ST-ND | Fr.1.84000 | Similar |
| 24AA64F-I/ST | Microchip Technology | 1,690 | 24AA64F-I/ST-ND | Fr.1.84000 | Similar |
| 24AA64T-I/ST | Microchip Technology | 764 | 24AA64T-I/STCT-ND | Fr.1.90000 | Similar |
| 24FC64F-I/ST | Microchip Technology | 840 | 24FC64F-I/ST-ND | Fr.1.51000 | Similar |
| 24LC64-E/ST | Microchip Technology | 104 | 24LC64-E/ST-ND | Fr.2.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.36000 | Fr.0.36 |
| 10 | Fr.0.34000 | Fr.3.40 |
| 25 | Fr.0.33080 | Fr.8.27 |
| 50 | Fr.0.32380 | Fr.16.19 |
| 100 | Fr.0.31680 | Fr.31.68 |
| 250 | Fr.0.30760 | Fr.76.90 |
| 500 | Fr.0.30058 | Fr.150.29 |
| 1,000 | Fr.0.29357 | Fr.293.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.22599 | Fr.677.97 |
| 6,000 | Fr.0.22044 | Fr.1,322.64 |
| Unit Price without VAT: | Fr.0.36000 |
|---|---|
| Unit Price with VAT: | Fr.0.38916 |










