
PE43704B-Z | |
|---|---|
DigiKey Part Number | 1046-1106-2-ND - Tape & Reel (TR) 1046-1106-1-ND - Cut Tape (CT) 1046-1106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE43704B-Z |
Description | RF ATTENUATOR 31.75DB 32VFQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 31.75dB 9 kHz ~ 8 GHz 50 Ohms 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PE43704B-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0dB ~ 31.75dB | |
Frequency Range | 9 kHz ~ 8 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.19.59000 | Fr.19.59 |
| 10 | Fr.17.09000 | Fr.170.90 |
| 25 | Fr.16.22400 | Fr.405.60 |
| 100 | Fr.15.03740 | Fr.1,503.74 |
| 250 | Fr.14.71956 | Fr.3,679.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.12.66519 | Fr.37,995.57 |
| Unit Price without VAT: | Fr.19.59000 |
|---|---|
| Unit Price with VAT: | Fr.21.17679 |











