
PE43711B-Z | |
|---|---|
DigiKey Part Number | 1046-1138-2-ND - Tape & Reel (TR) 1046-1138-1-ND - Cut Tape (CT) 1046-1138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE43711B-Z |
Description | RF ATTENUATOR 31.5DB 50OHM 24QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 31.75dB 9 kHz ~ 6 GHz 50 Ohms 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PE43711B-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0dB ~ 31.75dB | |
Frequency Range | 9 kHz ~ 6 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.64000 | Fr.5.64 |
| 10 | Fr.4.88400 | Fr.48.84 |
| 25 | Fr.4.62320 | Fr.115.58 |
| 100 | Fr.4.26480 | Fr.426.48 |
| 250 | Fr.4.05000 | Fr.1,012.50 |
| 500 | Fr.3.89838 | Fr.1,949.19 |
| 1,000 | Fr.3.75554 | Fr.3,755.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.3.54606 | Fr.10,638.18 |
| Unit Price without VAT: | Fr.5.64000 |
|---|---|
| Unit Price with VAT: | Fr.6.09684 |












