
DWM1001-DEV | |
|---|---|
DigiKey Part Number | 2312-DWM1001-DEV-ND |
Manufacturer | |
Manufacturer Product Number | DWM1001-DEV |
Description | DWM1001 BOARD-NO BATTERIES |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | DWM1001 - 802.15.4 (Ultra Wideband UWB), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz, 6.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (UWB), Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz, 6.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | DWM1001 | |
Note | - | |
RF Type | 802.15.4 (Ultra Wideband UWB), Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz, 6.5GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.25.22000 | Fr.25.22 |
| Unit Price without VAT: | Fr.25.22000 |
|---|---|
| Unit Price with VAT: | Fr.27.26282 |











