RF Switch IC 3G/4G/5G, LTE, WiMAX / WiBro SPDT 50Ohm 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFSW6024TR13

DigiKey Part Number
2312-RFSW6024TR13TR-ND - Tape & Reel (TR)
2312-RFSW6024TR13CT-ND - Cut Tape (CT)
2312-RFSW6024TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFSW6024TR13
Description
5-6000 MHZ ABORPTIVE SPDT SWITCH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RF Switch IC 3G/4G/5G, LTE, WiMAX / WiBro SPDT 50Ohm 16-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
5GHz
Manufacturer
Qorvo
P1dB
36dBm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
IIP3
65dBm
Part Status
Active
Features
DC Blocked
RF Type
3G/4G/5G, LTE, WiMAX / WiBro
Impedance
50Ohm
Topology
Absorptive
Voltage - Supply
2.5V ~ 5.5V
Circuit
SPDT
Operating Temperature
-40°C ~ 105°C
Frequency Range
5MHz ~ 6GHz
Mounting Type
Surface Mount
Isolation
48dB
Package / Case
16-VQFN Exposed Pad
Insertion Loss
1.1dB
Supplier Device Package
16-QFN (4x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,956
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.38000Fr.2.38
25Fr.1.86960Fr.46.74
100Fr.1.47230Fr.147.23
250Fr.1.21524Fr.303.81
500Fr.1.02828Fr.514.14
1,000Fr.0.97733Fr.977.33
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.80237Fr.2,005.93
5,000Fr.0.79848Fr.3,992.40
Manufacturers Standard Package
Unit Price without VAT:Fr.2.38000
Unit Price with VAT:Fr.2.57278