USB Bridge, USB to UART USB 2.0 UART Interface 28-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2102N-A02-GQFN28R

DigiKey Part Number
336-5890-2-ND - Tape & Reel (TR)
336-5890-1-ND - Cut Tape (CT)
336-5890-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CP2102N-A02-GQFN28R
Description
IC USB TO UART BRIDGE QFN28
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to UART USB 2.0 UART Interface 28-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
CP2102N-A02-GQFN28R Models
Product Attributes
Filter Similar Products
Category
Interface
UART
Manufacturer
Silicon Labs
Standards
USB 2.0
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
9.5mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Package / Case
28-WFQFN Exposed Pad
Protocol
USB
Supplier Device Package
28-QFN (5x5)
Function
Bridge, USB to UART
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,261
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.64000Fr.3.64
10Fr.2.70400Fr.27.04
25Fr.2.47640Fr.61.91
100Fr.2.22850Fr.222.85
250Fr.2.11124Fr.527.81
500Fr.2.07386Fr.1,036.93
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.1.95422Fr.2,931.33
3,000Fr.1.91194Fr.5,735.82
Manufacturers Standard Package
Unit Price without VAT:Fr.3.64000
Unit Price with VAT:Fr.3.93484