


B-CAMS-OMV | |
|---|---|
DigiKey Part Number | 497-B-CAMS-OMV-ND |
Manufacturer | |
Manufacturer Product Number | B-CAMS-OMV |
Description | FLEXIBLE CAMERA ADAPTER BOARD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | OV5640 Camera Sensor Discovery Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Discovery | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | OV5640 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.34.78000 | Fr.34.78 |
| Unit Price without VAT: | Fr.34.78000 |
|---|---|
| Unit Price with VAT: | Fr.37.59718 |










