2 Line Common Mode Choke Surface Mount 100mA DCR 3Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECMF2-40A100N6

DigiKey Part Number
497-ECMF2-40A100N6TR-ND - Tape & Reel (TR)
497-ECMF2-40A100N6CT-ND - Cut Tape (CT)
497-ECMF2-40A100N6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECMF2-40A100N6
Description
CMC 100MA 2LN SMD ESD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 100mA DCR 3Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
3Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.055" L x 0.053" W (1.40mm x 1.35mm)
Height (Max)
0.020" (0.50mm)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,669
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.38000Fr.0.38
10Fr.0.30900Fr.3.09
25Fr.0.28560Fr.7.14
50Fr.0.26960Fr.13.48
100Fr.0.25410Fr.25.41
250Fr.0.23508Fr.58.77
500Fr.0.22164Fr.110.82
1,000Fr.0.20897Fr.208.97
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.19040Fr.571.20
6,000Fr.0.17955Fr.1,077.30
9,000Fr.0.17350Fr.1,561.50
15,000Fr.0.16618Fr.2,492.70
21,000Fr.0.16153Fr.3,392.13
30,000Fr.0.15710Fr.4,713.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.38000
Unit Price with VAT:Fr.0.41078