
STD2805T4 | |
|---|---|
DigiKey Part Number | 497-7465-2-ND - Tape & Reel (TR) 497-7465-1-ND - Cut Tape (CT) 497-7465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD2805T4 |
Description | TRANS PNP 60V 5A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 5 A 150MHz 15 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 200mA, 5A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 15 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.14000 | Fr.1.14 |
| 10 | Fr.0.71700 | Fr.7.17 |
| 100 | Fr.0.47620 | Fr.47.62 |
| 500 | Fr.0.37276 | Fr.186.38 |
| 1,000 | Fr.0.33948 | Fr.339.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.30345 | Fr.758.62 |
| 5,000 | Fr.0.28119 | Fr.1,405.95 |
| 7,500 | Fr.0.26984 | Fr.2,023.80 |
| 12,500 | Fr.0.26341 | Fr.3,292.62 |
| Unit Price without VAT: | Fr.1.14000 |
|---|---|
| Unit Price with VAT: | Fr.1.23234 |











