
VNS3NV04DPTR-E | |
|---|---|
DigiKey Part Number | 497-13078-2-ND - Tape & Reel (TR) 497-13078-1-ND - Cut Tape (CT) 497-13078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNS3NV04DPTR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VNS3NV04DPTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 36V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 120mOhm (Max) | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.54000 | Fr.2.54 |
| 10 | Fr.1.64800 | Fr.16.48 |
| 100 | Fr.1.13960 | Fr.113.96 |
| 500 | Fr.0.92212 | Fr.461.06 |
| 1,000 | Fr.0.88991 | Fr.889.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.77664 | Fr.1,941.60 |
| 5,000 | Fr.0.72995 | Fr.3,649.75 |
| 7,500 | Fr.0.72705 | Fr.5,452.88 |
| Unit Price without VAT: | Fr.2.54000 |
|---|---|
| Unit Price with VAT: | Fr.2.74574 |





