



CONSMA002-SMD-G-T | |
|---|---|
DigiKey Part Number | 343-CONSMA002-SMD-G-TTR-ND - Tape & Reel (TR) 343-CONSMA002-SMD-G-TCT-ND - Cut Tape (CT) 343-CONSMA002-SMD-G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CONSMA002-SMD-G-T |
Description | CONN SMA REC R/A T&R |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONSMA002-SMD-G-T Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount, Right Angle | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CONSMA002-SMD-G | TE Connectivity Linx | 625 | CONSMA002-SMD-G-ND | Fr.5.88000 | Parametric Equivalent |
| PE4911 | Pasternack | 0 | 6099-PE4911-ND | Fr.50.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.40000 | Fr.3.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | Fr.3.15494 | Fr.1,104.23 |
| 700 | Fr.2.95241 | Fr.2,066.69 |
| 1,050 | Fr.2.74208 | Fr.2,879.18 |
| 2,450 | Fr.2.50060 | Fr.6,126.47 |
| Unit Price without VAT: | Fr.3.40000 |
|---|---|
| Unit Price with VAT: | Fr.3.67540 |











