100 kOhms ±5% 1W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR100J100K

DigiKey Part Number
1712-CFR100J100KCT-ND - Cut Tape (CT)
1712-CFR100J100KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR100J100K
Description
RES 100K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 1W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR100J100K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -700ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,394
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.20000Fr.0.20
10Fr.0.12600Fr.1.26
25Fr.0.10640Fr.2.66
50Fr.0.09420Fr.4.71
100Fr.0.08340Fr.8.34
250Fr.0.07184Fr.17.96
500Fr.0.06452Fr.32.26
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000Fr.0.05832Fr.58.32
2,000Fr.0.05306Fr.106.12
3,000Fr.0.05034Fr.151.02
5,000Fr.0.04728Fr.236.40
7,000Fr.0.04545Fr.318.15
10,000Fr.0.04367Fr.436.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.20000
Unit Price with VAT:Fr.0.21620