


CPF0805B2M0E1 | |
|---|---|
DigiKey Part Number | A103803TR-ND - Tape & Reel (TR) A103803CT-ND - Cut Tape (CT) A103803DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B2M0E1 |
Description | RES SMD 2M OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B2M0E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.14500 | Fr.1.45 |
| 25 | Fr.0.13480 | Fr.3.37 |
| 50 | Fr.0.12720 | Fr.6.36 |
| 100 | Fr.0.12020 | Fr.12.02 |
| 250 | Fr.0.11168 | Fr.27.92 |
| 500 | Fr.0.10588 | Fr.52.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.10061 | Fr.100.61 |
| 2,000 | Fr.0.09587 | Fr.191.74 |
| 3,000 | Fr.0.09333 | Fr.279.99 |
| 5,000 | Fr.0.09037 | Fr.451.85 |
| 7,000 | Fr.0.08855 | Fr.619.85 |
| 10,000 | Fr.0.08675 | Fr.867.50 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

