TMS320F2838x controlCARD C2000™ C28x MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDSCNCD28388D

DigiKey Part Number
296-TMDSCNCD28388D-ND
Manufacturer
Manufacturer Product Number
TMDSCNCD28388D
Description
CONTROLCARD TMS320F2838X EVAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TMS320F2838x controlCARD C2000™ C28x MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
C28x
Platform
Utilized IC / Part
TMS320F2838x
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
Code Composer Studio
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.244.64000Fr.244.64
Manufacturers Standard Package
Unit Price without VAT:Fr.244.64000
Unit Price with VAT:Fr.264.45584