
TS5A23157DGSR | |
|---|---|
DigiKey Part Number | 296-17076-2-ND - Tape & Reel (TR) 296-17076-1-ND - Cut Tape (CT) 296-17076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A23157DGSR |
Description | IC SWITCH SPDT X 2 10OHM 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 10Ohm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A23157DGSR Models |
Category | -3db Bandwidth 220MHz |
Manufacturer Texas Instruments | Charge Injection 7pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPDT | Crosstalk -66dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 150mOhm | Supplier Device Package 10-VSSOP |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 5.7ns, 3.8ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG2517EDQ-T1-GE3 | Vishay Siliconix | 1,715 | 742-DG2517EDQ-T1-GE3CT-ND | Fr.1.78000 | Similar |
| MAX4635EUB+T | Analog Devices Inc./Maxim Integrated | 5,223 | MAX4635EUB+TCT-ND | Fr.5.12000 | Similar |
| MAX4695EUB+ | Analog Devices Inc./Maxim Integrated | 211 | MAX4695EUB+-ND | Fr.4.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.39000 | Fr.0.39 |
| 10 | Fr.0.27000 | Fr.2.70 |
| 25 | Fr.0.24200 | Fr.6.05 |
| 100 | Fr.0.20990 | Fr.20.99 |
| 250 | Fr.0.19468 | Fr.48.67 |
| 500 | Fr.0.18552 | Fr.92.76 |
| 1,000 | Fr.0.17799 | Fr.177.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.17002 | Fr.425.05 |
| 5,000 | Fr.0.16522 | Fr.826.10 |
| 7,500 | Fr.0.16282 | Fr.1,221.15 |
| 12,500 | Fr.0.16016 | Fr.2,002.00 |
| 17,500 | Fr.0.15860 | Fr.2,775.50 |
| 25,000 | Fr.0.15710 | Fr.3,927.50 |
| Unit Price without VAT: | Fr.0.39000 |
|---|---|
| Unit Price with VAT: | Fr.0.42159 |









