
TCK-047 | |
|---|---|
DigiKey Part Number | 1951-1069-ND |
Manufacturer | |
Manufacturer Product Number | TCK-047 |
Description | FIXED IND 10UH 1.44A 100 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 1.44 A 100mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TCK-047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.205" (5.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.77000 | Fr.2.77 |
| 10 | Fr.2.27600 | Fr.22.76 |
| 30 | Fr.2.07367 | Fr.62.21 |
| 50 | Fr.1.98580 | Fr.99.29 |
| 100 | Fr.1.87230 | Fr.187.23 |
| 250 | Fr.1.73244 | Fr.433.11 |
| 500 | Fr.1.63380 | Fr.816.90 |
| 1,000 | Fr.1.55314 | Fr.1,553.14 |
| Unit Price without VAT: | Fr.2.77000 |
|---|---|
| Unit Price with VAT: | Fr.2.99437 |

