


TMA 0505S | |
|---|---|
DigiKey Part Number | 1951-1003-ND |
Manufacturer | |
Manufacturer Product Number | TMA 0505S |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMA 0505S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 71% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.38000 | Fr.3.38 |
| 5 | Fr.3.25400 | Fr.16.27 |
| 10 | Fr.3.12800 | Fr.31.28 |
| 25 | Fr.2.95160 | Fr.73.79 |
| 50 | Fr.2.86100 | Fr.143.05 |
| 100 | Fr.2.77460 | Fr.277.46 |
| 300 | Fr.2.67633 | Fr.802.90 |
| 500 | Fr.2.67242 | Fr.1,336.21 |
| Unit Price without VAT: | Fr.3.38000 |
|---|---|
| Unit Price with VAT: | Fr.3.65378 |









