10 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040210R0FKEDHP

DigiKey Part Number
541-10.0YTR-ND - Tape & Reel (TR)
541-10.0YCT-ND - Cut Tape (CT)
541-10.0YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040210R0FKEDHP
Description
RES SMD 10 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040210R0FKEDHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW040210R0FKTDHPVishay Dale10,317541-CRCW040210R0FKTDHPCT-NDFr.0.51000Parametric Equivalent
ERJ-PA2F10R0XPanasonic Industry57,339P17212CT-NDFr.0.16000Parametric Equivalent
ESR01MZPF10R0Rohm Semiconductor28,025846-ESR01MZPF10R0CT-NDFr.0.21000Parametric Equivalent
In-Stock: 76,725
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.04400Fr.0.44
25Fr.0.03400Fr.0.85
50Fr.0.02820Fr.1.41
100Fr.0.02360Fr.2.36
250Fr.0.01912Fr.4.78
500Fr.0.01654Fr.8.27
1,000Fr.0.01449Fr.14.49
5,000Fr.0.01125Fr.56.25
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00993Fr.99.30
20,000Fr.0.00921Fr.184.20
30,000Fr.0.00886Fr.265.80
50,000Fr.0.00848Fr.424.00
70,000Fr.0.00826Fr.578.20
100,000Fr.0.00806Fr.806.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729