
TCST1103 | |
|---|---|
DigiKey Part Number | TCST1103-ND |
Manufacturer | |
Manufacturer Product Number | TCST1103 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.122" (3.1mm) Phototransistor Slotted Module, 4-Lead Dual Row |
Datasheet | Datasheet |
EDA/CAD Models | TCST1103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 0.122" (3.1mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 60 mA | |
Current - Collector (Ic) (Max) | 4 mA | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Response Time | 10µs, 8µs | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Slotted Module, 4-Lead Dual Row | |
Type | Unamplified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.13000 | Fr.1.13 |
| 5 | Fr.0.99600 | Fr.4.98 |
| 10 | Fr.0.94600 | Fr.9.46 |
| 25 | Fr.0.88840 | Fr.22.21 |
| 50 | Fr.0.84900 | Fr.42.45 |
| 100 | Fr.0.81270 | Fr.81.27 |
| 500 | Fr.0.74012 | Fr.370.06 |
| 1,020 | Fr.0.71235 | Fr.726.60 |
| 5,100 | Fr.0.65809 | Fr.3,356.26 |
| Unit Price without VAT: | Fr.1.13000 |
|---|---|
| Unit Price with VAT: | Fr.1.22153 |











