
VAOL-3MWY4 | |
|---|---|
DigiKey Part Number | VAOL-3MWY4-ND |
Manufacturer | |
Manufacturer Product Number | VAOL-3MWY4 |
Description | LED WHITE CLEAR T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
EDA/CAD Models | VAOL-3MWY4 Models |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 3.00mm Dia |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 3.5V |
Part Status Active | Current - Test 20mA |
Color | Viewing Angle 60° |
Configuration Standard | Mounting Type |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Height (Max) 5.25mm |
Millicandela Rating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.75000 | Fr.0.75 |
| 10 | Fr.0.52300 | Fr.5.23 |
| 100 | Fr.0.38450 | Fr.38.45 |
| 500 | Fr.0.32302 | Fr.161.51 |
| 1,000 | Fr.0.30288 | Fr.302.88 |
| 2,000 | Fr.0.28579 | Fr.571.58 |
| 5,000 | Fr.0.26712 | Fr.1,335.60 |
| 10,000 | Fr.0.25548 | Fr.2,554.80 |
| 25,000 | Fr.0.24280 | Fr.6,070.00 |
| Unit Price without VAT: | Fr.0.75000 |
|---|---|
| Unit Price with VAT: | Fr.0.81075 |







