
CD-02-05-264 | |
|---|---|
DigiKey Part Number | 345-1546-ND |
Manufacturer | |
Manufacturer Product Number | CD-02-05-264 |
Description | THERM PAD 26.67MMX21.59MM ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Orange 26.67mm x 21.59mm Rectangular |
Datasheet | Datasheet |
Category | Outline 26.67mm x 21.59mm |
Manufacturer Wakefield Thermal Solutions | Thickness 0.0030" (0.076mm) |
Series | Material Phase Change Compound |
Packaging Bulk | Backing, Carrier Polyimide |
Part Status Active | Color Orange |
Usage TO-264 | Shelf Life Indefinite |
Type Pad, Sheet | Storage/Refrigeration Temperature 95°F (35°C) or Below |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.99000 | Fr.0.99 |
| 10 | Fr.0.87600 | Fr.8.76 |
| 25 | Fr.0.83520 | Fr.20.88 |
| 50 | Fr.0.80500 | Fr.40.25 |
| 100 | Fr.0.77600 | Fr.77.60 |
| 250 | Fr.0.73908 | Fr.184.77 |
| 500 | Fr.0.71236 | Fr.356.18 |
| 1,000 | Fr.0.68660 | Fr.686.60 |
| 5,000 | Fr.0.67256 | Fr.3,362.80 |
| Unit Price without VAT: | Fr.0.99000 |
|---|---|
| Unit Price with VAT: | Fr.1.07019 |







