Similar
Similar

W25Q64JVSSIQ | |
|---|---|
DigiKey Part Number | W25Q64JVSSIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q64JVSSIQ |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | W25Q64JVSSIQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tube: | 22140 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.87000 | Fr.0.87 |
| 10 | Fr.0.81700 | Fr.8.17 |
| 25 | Fr.0.79400 | Fr.19.85 |
| 90 | Fr.0.76189 | Fr.68.57 |
| 180 | Fr.0.74433 | Fr.133.98 |
| 270 | Fr.0.73411 | Fr.198.21 |
| 540 | Fr.0.71659 | Fr.386.96 |
| 1,080 | Fr.0.69917 | Fr.755.10 |
| 5,040 | Fr.0.66109 | Fr.3,331.89 |
| Unit Price without VAT: | Fr.0.87000 |
|---|---|
| Unit Price with VAT: | Fr.0.94047 |













