1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRE071KL

DigiKey Part Number
YAG2306TR-ND - Tape & Reel (TR)
YAG2306CT-ND - Cut Tape (CT)
YAG2306DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRE071KL
Description
RES SMD 1K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRE071KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0402B1K0E1TE Connectivity Passive Product1,498A102670CT-NDFr.0.17000Upgrade
ERA-2AEB102XPanasonic Industry442,997P1.0KDCCT-NDFr.0.09000Upgrade
MCS04020D1001BE000Vishay10,853749-MCS04020D1001BE000CT-NDFr.0.09000Upgrade
RG1005N-102-B-T5Susumu16,102408-RG1005N-102-B-T5CT-NDFr.0.51000Upgrade
RG1005P-102-B-T5Susumu308,752RG10P1.0KBCT-NDFr.0.09000Upgrade
In-Stock: 3,095
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.06100Fr.0.61
25Fr.0.05640Fr.1.41
50Fr.0.05320Fr.2.66
100Fr.0.05020Fr.5.02
250Fr.0.04664Fr.11.66
500Fr.0.04416Fr.22.08
1,000Fr.0.04186Fr.41.86
5,000Fr.0.03733Fr.186.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.03572Fr.357.20
20,000Fr.0.03429Fr.685.80
30,000Fr.0.03353Fr.1,005.90
50,000Fr.0.03265Fr.1,632.50
70,000Fr.0.03212Fr.2,248.40
100,000Fr.0.03159Fr.3,159.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648