1N5366BG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5339BG

DigiKey Part Number
1N5339BGOS-ND
Manufacturer
Manufacturer Product Number
1N5339BG
Description
DIODE ZENER 5.6V 5W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5339BG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
1 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,444
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.11900Fr.1.19
100Fr.0.10480Fr.10.48
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972