SI8421AB-D-IS | |
|---|---|
DigiKey Part Number  | 336-1755-5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SI8421AB-D-IS  | 
Description  | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC  | 
Customer Reference  | |
Detailed Description  | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SI8421AB-D-IS Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Not For New Designs  | |
Technology  | Capacitive Coupling  | |
Type  | General Purpose  | |
Isolated Power  | No  | |
Number of Channels  | 2  | |
Inputs - Side 1/Side 2  | 1/1  | |
Channel Type  | Unidirectional  | |
Voltage - Isolation  | 2500Vrms  | |
Common Mode Transient Immunity (Min)  | 25kV/µs (Typ)  | |
Data Rate  | ||
Propagation Delay tpLH / tpHL (Max)  | 35ns, 35ns  | |
Pulse Width Distortion (Max)  | 25ns  | |
Rise / Fall Time (Typ)  | 3.8ns, 2.8ns  | |
Voltage - Supply  | 2.7V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 8-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.86000 | Fr.1.86 | 
| 10 | Fr.1.37900 | Fr.13.79 | 
| 96 | Fr.1.12990 | Fr.108.47 | 
| 192 | Fr.1.08021 | Fr.207.40 | 
| 288 | Fr.1.05535 | Fr.303.94 | 
| 576 | Fr.1.01882 | Fr.586.84 | 
| 1,056 | Fr.0.99223 | Fr.1,047.79 | 
| 2,592 | Fr.0.96030 | Fr.2,489.10 | 
| 5,088 | Fr.0.94109 | Fr.4,788.27 | 
| Unit Price without VAT: | Fr.1.86000 | 
|---|---|
| Unit Price with VAT: | Fr.2.01066 |