0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
C Series 0603(1608 Metric) 9

C1608C0G1H220J080AA

DigiKey Part Number
445-1273-2-ND - Tape & Reel (TR)
445-1273-1-ND - Cut Tape (CT)
445-1273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H220J080AA
Description
CAP CER 22PF 50V C0G 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H220J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,944
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.04600Fr.0.46
50Fr.0.03200Fr.1.60
100Fr.0.02770Fr.2.77
500Fr.0.02034Fr.10.17
1,000Fr.0.01809Fr.18.09
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01134Fr.45.36
8,000Fr.0.01036Fr.82.88
12,000Fr.0.01030Fr.123.60
20,000Fr.0.01022Fr.204.40
28,000Fr.0.01018Fr.285.04
40,000Fr.0.01014Fr.405.60
48,000Fr.0.01011Fr.485.28
96,000Fr.0.01004Fr.963.84
100,000Fr.0.01004Fr.1,004.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729