LPC804M101JDH20FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9665APW,118

DigiKey Part Number
568-8587-2-ND - Tape & Reel (TR)
568-8587-1-ND - Cut Tape (CT)
568-8587-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9665APW,118
Description
IC CNTRLR PARALLEL/I2C 20TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I2C Controller I2C Interface 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
I2C
Function
Controller
Interface
I2C
Standards
-
Voltage - Supply
2.3V ~ 3.6V
Current - Supply
100µA
Operating Temperature
-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.1.63438Fr.4,085.95
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.02000Fr.3.02
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.3.02000
Unit Price with VAT:Fr.3.26462