Parametric Equivalent
Similar
Similar

| 74HCT259PW-Q100,11 | |
|---|---|
| DigiKey Part Number | 1727-74HCT259PW-Q100,11TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 74HCT259PW-Q100,11 | 
| Description | IC D-TYPE ADDR 1:8 16-TSSOP | 
| Customer Reference | |
| Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Logic Type | D-Type, Addressable | |
| Circuit | 1:8 | |
| Output Type | Standard | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Independent Circuits | 1 | |
| Delay Time - Propagation | 20ns | |
| Current - Output High, Low | 4mA, 4mA | |
| Operating Temperature | -40°C ~ 125°C | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | Fr.0.24065 | Fr.601.62 | 
| 5,000 | Fr.0.23400 | Fr.1,170.00 | 
| Unit Price without VAT: | Fr.0.24065 | 
|---|---|
| Unit Price with VAT: | Fr.0.26014 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland