SC16IS850LIPW,118 | |
---|---|
DigiKey Part Number | SC16IS850LIPW,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC16IS850LIPW,118 |
Description | IC UART I2C/SPI 24TSSOP |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel RS232, RS485 128 Byte 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | 128 Byte | |
Protocol | RS232, RS485 | |
Data Rate (Max) | 5Mbps | |
Voltage - Supply | 1.65V ~ 1.95V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |