AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : Fr.700.94000 Box | - | Box | Active | Front End | 1 | 180 ~ 264 VAC (3 Phase) | 49V | - | - | - | - | - | 671.41 A | - | - | - | - | - | 33kW | ITE (Commercial) | - | - | -5°C ~ 45°C | Hot Swappable, Load Sharing, Universal Input | Rack Mount | 28.35" L x 21.14" W x 1.81" H (720.0mm x 537.0mm x 46.0mm) | CB, CE, CSA, DEMKO, TUV, UL, VDE | 62368-1 | ||
0 In Stock Check Lead Time | 36 : Fr.793.70278 Bulk | - | Bulk | Active | Enclosed | 1 | 180 ~ 305 VAC | 50V | - | - | - | - | - | 550 A | - | - | - | - | - | 33kW | ITE (Commercial) | - | 96.5% | -5°C ~ 45°C | Universal Input | Rack Mount | 25.20" L x 2.89" W x 1.57" H (640.0mm x 73.5mm x 40.0mm) | - | 62368-1 | ||
0 In Stock | Active | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 300 VDC | 6V | - | - | - | - | - | 500 A | - | - | - | - | - | 3000W | ITE (Commercial), Medical | - | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 11.00" L x 5.00" W x 5.00" H (279.4mm x 127.0mm x 127.0mm) | CB, CE, CSA, UL | 60601-1; 60950-1 | |||
0 In Stock | Active | Bulk | Active | Enclosed | 2 | 170 ~ 264 VAC | 5V | 5V | - | - | - | - | 450 A | 150 A | - | - | - | - | 3000W | ITE (Commercial), Medical | - | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 11.00" L x 8.00" W x 5.00" H (279.4mm x 203.2mm x 127.0mm) | CB, CE, CSA, UL | 60601-1; 60950-1 | |||
0 In Stock | Active | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 300 VDC | 5.5V | - | - | - | - | - | 408 A | - | - | - | - | - | 2244W | ITE (Commercial), Medical | - | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 11.00" L x 8.00" W x 5.00" H (279.4mm x 203.2mm x 127.0mm) | CB, CE, CSA, UL | 60601-1; 60950-1 | |||
4 In Stock | 1 : Fr.2,437.24000 Box | Box | Active | Enclosed | 1 | 196 ~ 305 VAC (3 Phase), 340 ~ 530 VAC (3 Phase) | 24V | - | - | - | - | - | 400 A | - | - | - | - | - | 9600W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off | Chassis Mount | 21.26" L x 16.69" W x 3.29" H (540.0mm x 424.0mm x 83.5mm) | CB, CE, cURus, TUV | - | |||
0 In Stock | Active | Bulk | Active | Enclosed | 1 | 170 ~ 264 VAC | 6V | - | - | - | - | - | 347.5 A | - | - | - | - | - | 2085W | ITE (Commercial), Medical | - | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 11.00" L x 8.00" W x 5.00" H (279.4mm x 203.2mm x 127.0mm) | CB, CE, CSA, UL | 60601-1; 60950-1 | |||
1 In Stock | 1 : Fr.5,764.55000 Bulk | Bulk | Active | Enclosed | 1 | 340 ~ 530 VAC (3 Phase) | 55V | - | - | - | - | - | 346 A | - | - | - | - | - | 20kW | ITE (Commercial) | 4.25 kV | 95% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Standby Output | Chassis Mount | 21.26" L x 16.69" W x 3.29" H (540.0mm x 424.0mm x 83.5mm) | CB, CE, cURus, EAC, TUV, UKCA | 62368-1 | |||
0 In Stock | Active | Bulk | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 300 VDC | 3.3V | 12V | - | - | - | - | 335 A | 17 A | - | - | - | - | 1310W | ITE (Commercial), Medical | 2 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 11.00" L x 8.00" W x 2.50" H (279.4mm x 203.2mm x 63.5mm) | CB, CE, CSA, UL | - | |||
2 In Stock | 1 : Fr.831.78000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 300 A | - | - | - | - | - | 1500W | ITE (Commercial), Medical | 4 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.99" L x 5.52" W x 1.61" H (202.9mm x 140.2mm x 40.9mm) | CE, cURus, DEMKO | 60601-1; 62368-1 | |||
2 In Stock | 1 : Fr.1,136.46000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 5V | - | - | - | - | - | 300 A | - | - | - | - | - | 1500W | ITE (Commercial) | 3 kV | 81% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.00" L x 5.00" W x 3.25" H (279.4mm x 127.0mm x 82.6mm) | CE | - | |||
21 In Stock | 1 : Fr.1,385.07000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 5V | - | - | - | - | - | 300 A | - | - | - | - | - | 1800W | ITE (Commercial) | 3 kV | 81% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.00" L x 4.98" W x 3.23" H (279.4mm x 126.5mm x 82.0mm) | CE | - | |||
0 In Stock Check Lead Time | 1 : Fr.807.66000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 300 A | - | - | - | - | - | 1500W | ITE (Commercial), Medical | 4 kV | 92% | -20°C ~ 70°C | PFC, PMBus™, Universal Input | Chassis Mount | 7.99" L x 5.52" W x 1.61" H (202.9mm x 140.2mm x 40.9mm) | CE, cURus, DEMKO, UKCA | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : Fr.807.66000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 300 A | - | - | - | - | - | 1500W | ITE (Commercial), Medical | 4 kV | 92% | -20°C ~ 70°C | PFC, Universal Input | Chassis Mount | 7.99" L x 5.52" W x 1.61" H (202.9mm x 140.2mm x 40.9mm) | CE, cURus, DEMKO, UKCA | 60601-1; 62368-1 | |||
0 In Stock | 1 : Fr.1,025.93000 Box | Box | Last Time Buy | Enclosed | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | - | - | 300 A | - | - | - | - | - | - | ITE (Commercial) | 3 kV | 75% | -20°C ~ 70°C (With Derating) | - | Chassis Mount | 10.55" L x 7.01" W x 2.40" H (268.0mm x 178.1mm x 61.0mm) | CE, cURus, TUV | - | |||
0 In Stock | 1 : Fr.1,025.93000 Box | Box | Last Time Buy | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 300 A | - | - | - | - | - | - | ITE (Commercial) | 3 kV | 81% | -20°C ~ 70°C (With Derating) | - | Chassis Mount | 10.55" L x 7.01" W x 2.40" H (268.0mm x 178.1mm x 61.0mm) | CE, cURus, TUV | - | |||
0 In Stock | 1 : Fr.1,025.93000 Box | Box | Last Time Buy | Enclosed | 1 | 170 ~ 264 VAC | 5V | - | - | - | - | - | 300 A | - | - | - | - | - | - | ITE (Commercial) | 3 kV | 81% | -10°C ~ 70°C (With Derating) | - | Chassis Mount | 10.55" L x 7.01" W x 2.40" H (268.0mm x 178.1mm x 61.0mm) | CE, cURus, TUV | - | |||
0 In Stock | 1 : Fr.1,028.93000 Box | Box | Last Time Buy | Enclosed | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | - | - | 300 A | - | - | - | - | - | - | ITE (Commercial) | 3 kV | 75% | -20°C ~ 70°C (With Derating) | - | Chassis Mount | 10.55" L x 7.01" W x 2.40" H (268.0mm x 178.1mm x 61.0mm) | CE, cURus, TUV | - | |||
0 In Stock | 1 : Fr.1,028.93000 Box | Box | Last Time Buy | Enclosed | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | - | - | 300 A | - | - | - | - | - | - | ITE (Commercial) | 3 kV | 75% | -20°C ~ 70°C (With Derating) | - | Chassis Mount | 10.55" L x 7.01" W x 2.40" H (268.0mm x 178.1mm x 61.0mm) | CE, cURus, TUV | - | |||
0 In Stock | 1 : Fr.1,028.93000 Box | Box | Last Time Buy | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 300 A | - | - | - | - | - | - | ITE (Commercial) | 3 kV | 81% | -20°C ~ 70°C (With Derating) | - | Chassis Mount | 10.55" L x 7.01" W x 2.40" H (268.0mm x 178.1mm x 61.0mm) | CE, cURus, TUV | - | |||
0 In Stock | 1 : Fr.1,028.93000 Box | Box | Last Time Buy | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 300 A | - | - | - | - | - | - | ITE (Commercial) | 3 kV | 81% | -20°C ~ 70°C (With Derating) | - | Chassis Mount | 10.55" L x 7.01" W x 2.40" H (268.0mm x 178.1mm x 61.0mm) | CE, cURus, TUV | - | |||
0 In Stock | 1 : Fr.1,028.93000 Box | Box | Last Time Buy | Enclosed | 1 | 170 ~ 264 VAC | 5V | - | - | - | - | - | 300 A | - | - | - | - | - | - | ITE (Commercial) | 3 kV | 81% | -10°C ~ 70°C (With Derating) | - | Chassis Mount | 10.55" L x 7.01" W x 2.40" H (268.0mm x 178.1mm x 61.0mm) | CE, cURus, TUV | - | |||
0 In Stock | 1 : Fr.1,028.93000 Box | Box | Last Time Buy | Enclosed | 1 | 170 ~ 264 VAC | 5V | - | - | - | - | - | 300 A | - | - | - | - | - | - | ITE (Commercial) | 3 kV | 81% | -10°C ~ 70°C (With Derating) | - | Chassis Mount | 10.55" L x 7.01" W x 2.40" H (268.0mm x 178.1mm x 61.0mm) | CE, cURus, TUV | - | |||
0 In Stock | 1 : Fr.1,029.92000 Box | Box | Last Time Buy | Enclosed | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | - | - | 300 A | - | - | - | - | - | - | ITE (Commercial) | 3 kV | 75% | -20°C ~ 70°C (With Derating) | - | Chassis Mount | 10.55" L x 7.01" W x 2.40" H (268.0mm x 178.1mm x 61.0mm) | CE, cURus, TUV | - | |||
0 In Stock | 1 : Fr.1,029.92000 Box | Box | Last Time Buy | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 300 A | - | - | - | - | - | - | ITE (Commercial) | 3 kV | 81% | -20°C ~ 70°C (With Derating) | - | Chassis Mount | 10.55" L x 7.01" W x 2.40" H (268.0mm x 178.1mm x 61.0mm) | CE, cURus, TUV | - |