Arrays, Edge Type, Mezzanine (Board to Board)

Results: 208
Stocking Options
Environmental Options
Media
Exclude
208Results
Applied FiltersRemove All

Showing
of 208
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
5055501020
CONN RCPT 10POS SMD GOLD
Molex
533,263
In Stock
1 : Fr.0.43000
Cut Tape (CT)
7,000 : Fr.0.25320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.8mm
0.026" (0.65mm)
40,983
In Stock
1 : Fr.0.43000
Cut Tape (CT)
5,000 : Fr.0.23453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.98mm
0.038" (0.97mm)
5035481022
CONN RCPT 10POS SMD GOLD
Molex
30,518
In Stock
1 : Fr.0.47000
Cut Tape (CT)
7,000 : Fr.0.25393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
-
0.7mm
0.027" (0.68mm)
5050701022
CONN PLUG 10POS SMD GOLD
Molex
27,362
In Stock
1 : Fr.0.54000
Cut Tape (CT)
8,000 : Fr.0.22643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
10
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.019" (0.48mm)
2,469
In Stock
1 : Fr.0.54000
Cut Tape (CT)
8,000 : Fr.0.34403
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
0.98mm
0.038" (0.97mm)
17,584
In Stock
1 : Fr.0.58000
Cut Tape (CT)
20,000 : Fr.0.33540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
10
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
1.97µin (0.050µm)
0.6mm
0.018" (0.46mm)
F4S Socket Series 10POS
CONN SOCKET 10POS SMD GOLD
Panasonic Electric Works
26,783
In Stock
1 : Fr.0.64000
Cut Tape (CT)
3,000 : Fr.0.36143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
-
1mm
0.038" (0.97mm)
F4S Series 10POS
CONN HDR 10POS SMD GOLD
Panasonic Electric Works
16,205
In Stock
1 : Fr.0.64000
Cut Tape (CT)
3,000 : Fr.0.36143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
-
1mm
0.033" (0.84mm)
22,582
In Stock
1 : Fr.0.69000
Cut Tape (CT)
20,000 : Fr.0.40191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
1.97µin (0.050µm)
0.6mm
0.024" (0.61mm)
5055511020
CONN PLUG 10POS SMD GOLD
Molex
9,106
In Stock
1 : Fr.0.72000
Cut Tape (CT)
7,000 : Fr.0.46312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.8mm
0.027" (0.68mm)
19,811
In Stock
1 : Fr.0.73000
Cut Tape (CT)
10,000 : Fr.0.42203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
10
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
1.97µin (0.050µm)
0.8mm
0.025" (0.63mm)
13,845
In Stock
1 : Fr.0.73000
Cut Tape (CT)
10,000 : Fr.0.42203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
1.97µin (0.050µm)
0.8mm
0.031" (0.80mm)
103P010BB100
MICRO BTB CONNECTOR, P=0.35MM, S
Amphenol ICC (FCI)
59,600
In Stock
1 : Fr.0.24000
Cut Tape (CT)
15,000 : Fr.0.11935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
10
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
Flash
0.6mm
0.018" (0.46mm)
103R010BB100
MICRO BTB CONNECTOR, P=0.35MM, S
Amphenol ICC (FCI)
56,726
In Stock
1 : Fr.0.24000
Cut Tape (CT)
15,000 : Fr.0.11935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
Flash
0.6mm, 0.8mm
0.023" (0.59mm)
5861, Kyocera Series
RECPT - 0.35MM PITCH - 10 POS 0.
KYOCERA AVX
91,103
In Stock
1 : Fr.0.31000
Cut Tape (CT)
15,000 : Fr.0.15613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.6mm
0.022" (0.57mm)
5052701012
CONN RCPT 10POS SMD GOLD
Molex
20,707
In Stock
1 : Fr.0.35000
Cut Tape (CT)
7,000 : Fr.0.19710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.8mm
0.027" (0.68mm)
5052741012
CONN PLUG 10POS SMD GOLD
Molex
27,403
In Stock
1 : Fr.0.36000
Cut Tape (CT)
7,000 : Fr.0.20581
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
10
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
-
0.8mm
0.026" (0.65mm)
5861, Kyocera Series
PLUG - 0.35MM PITCH - 10 POS 0.6
KYOCERA AVX
100,327
In Stock
1 : Fr.0.42000
Cut Tape (CT)
15,000 : Fr.0.21034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
10
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
-
0.6mm
0.019" (0.48mm)
5050661022
CONN RCPT 10POS SMD GOLD
Molex
36,381
In Stock
1 : Fr.0.42000
Cut Tape (CT)
8,000 : Fr.0.16090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.023" (0.59mm)
WP27D-S010VA3-R15000
CONN RCPT 10POS SMD GOLD
JAE Electronics
10,326
In Stock
1 : Fr.0.49000
Cut Tape (CT)
15,000 : Fr.0.24716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.7mm
0.028" (0.71mm)
9,127
In Stock
1 : Fr.0.50000
Cut Tape (CT)
8,000 : Fr.0.29591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.98mm
0.038" (0.97mm)
5,318
In Stock
1 : Fr.0.56000
Cut Tape (CT)
20,000 : Fr.0.30653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
10
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
1.97µin (0.050µm)
0.6mm
0.019" (0.48mm)
AXE610124
CONN HDR 10POS SMD GOLD
Panasonic Electric Works
19,858
In Stock
1 : Fr.0.60000
Cut Tape (CT)
5,000 : Fr.0.32733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
Flash
0.8mm
0.026" (0.65mm)
AXE510124
CONN SOCKET 10POS SMD GOLD
Panasonic Electric Works
6,801
In Stock
1 : Fr.0.60000
Cut Tape (CT)
5,000 : Fr.0.32733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
Flash
0.8mm, 1mm
0.030" (0.75mm)
5,809
In Stock
1 : Fr.0.64000
Cut Tape (CT)
20,000 : Fr.0.34498
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
1.97µin (0.050µm)
0.6mm
0.022" (0.57mm)
Showing
of 208

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.