USB Type-C® Adapter Cable Assemblies

Bel Inc.’s adapter cable assemblies feature gold-plated connectors to provide high-reliability

Image of Bel Inc's USB Type-C Adapter Cable AssembliesBel's USB Type-C adapter cable assemblies enable connections to a USB Type-C equipped computer or smartphone that supports USB 3.1 communications and can be connected directly to an HD monitor, TV, or projector. HDMI and DisplayPort options support output resolutions up to 4K x 2K at 60 Hz, while the VGA option supports output resolutions up to 1920 x 1200 at 60 Hz. These cable assemblies feature gold-plated connectors to provide superior transmission, high reliability, and durability.

Features
  • Gold-plated connectors
  • Industry-standard communication via USB 3.1
  • Supports only DP Alt Mode or Thunderbolt™ 3
  • Supports HDMI or DisplayPort 4K x 2K at 60 Hz
  • Supports VGA 1920 x 1200 at 60 Hz resolution

VGA (Male) to USB Type-C® (Male) Cables

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CBL ASSY USB-C M-DSUB 15P F 3'BC-VC003FCBL ASSY USB-C M-DSUB 15P F 3'141 - Immediate$21.21View Details
CBL ASSY USB-C M-DSUB 15P F 6'BC-VC006FCBL ASSY USB-C M-DSUB 15P F 6'0 - Immediate$16.02View Details
CBL ASSY USB-C M-D-SUB 15P F 10'BC-VC010FCBL ASSY USB-C M-D-SUB 15P F 10'0 - Immediate$18.12View Details
CBL ASSY HDMI-A M TO USB-C M 3'BC-HC003FCBL ASSY HDMI-A M TO USB-C M 3'77 - Immediate$25.86View Details
CBL ASSY HDMI-A M TO USB-C M 6'BC-HC006FCBL ASSY HDMI-A M TO USB-C M 6'68 - Immediate$27.62View Details
CBL ASSY HDMI-A M TO USB-C M 10'BC-HC010FCBL ASSY HDMI-A M TO USB-C M 10'55 - Immediate$29.48View Details

DisplayPort (Male) to USB Type-C® (Male) Cables

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CBL ASSY USB-C M 3.1 TO DP M 3'BC-DC003FCBL ASSY USB-C M 3.1 TO DP M 3'14 - Immediate$17.28View Details
CBL ASSY USB-C M 3.1 TO DP M 6'BC-DC006FCBL ASSY USB-C M 3.1 TO DP M 6'89 - Immediate$19.60View Details
CBL ASSY USB-C M 3.1 TO DP M 10'BC-DC010FCBL ASSY USB-C M 3.1 TO DP M 10'28 - Immediate$22.79View Details
Published: 2021-06-22