Magnetic Modules for LAN Applications

EPCOS' LAN modules offer low insertion loss and high interference suppression

Image of TDK Corporation/EPCOS, Inc.'s Magnetic Modules for LAN ApplicationsSpecifically for LAN applications, EPCOS developed magnetic modules for both electrical isolation and suppression of common-mode and differential-mode interference. The modules are available in single, dual and quad-port versions and are qualified to IPC/JEDEC J-STD-020C and IEEE 802.3. The electrical isolation can withstand a breakdown voltage of 1500 VAC.

The insertion loss of the modules is only -1.0 dB. Values of -16 dB and -40 dB are attained for return loss and crosstalk, respectively. In addition to the standard temperature range from 0°C to +70°C, versions with an extended temperature range from -40°C to +85°C were developed for industrial applications. Typical applications are 10/100 Base-T, 1000 Base-T as well as PoE (Power over Ethernet).

Magnetic Modules for LAN Applications

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
PULSE XFMR 1CT:1CT 350UHB78476A8065A003PULSE XFMR 1CT:1CT 350UH182 - Immediate$1.38View Details
PULSE XFMR 1CT:1CT 350UHB78476A8245A003PULSE XFMR 1CT:1CT 350UH4873 - Immediate$1.56View Details
MODULE MAGNETIC LAN 2-PORT SMDB78476A1889A003MODULE MAGNETIC LAN 2-PORT SMD542 - Immediate$3.14View Details
PULSE XFMR 1CT:1CT 350UHB78476A8247A003PULSE XFMR 1CT:1CT 350UH0 - Immediate$1.66View Details
PULSE XFMR 1CT:1CT 350UHB78476A8135A003PULSE XFMR 1CT:1CT 350UH261 - Immediate$2.85View Details
Published: 2010-02-12