LT6376 ±230 V Common Mode Voltage G = 10 Difference Amplifier
Analog Devices' precision amplifier with matched thin film resistor network
Analog Devices' LT6376 is a gain of ten difference amplifier which combines excellent DC precision, a very high input common mode range, and a wide supply voltage range. The device includes a precision operational amplifier (op amp) and a highly-matched thin film resistor network. It features excellent CMRR, extremely low gain error, and extremely low gain drift. Comparing the LT6376 to existing difference amplifiers with high common mode voltage range, the gain of 10 and selectable resistor divider ratios of the LT6376 offer superior system performance by allowing the user to achieve low input referred noise with maximum precision and
speed. The amplifier is specified over the -40°C to +125°C temperature range and is available in MSOP and DFN packages. The LT6376 is ideal for high side or low
side current sensing applications.
![]() |
![]() |
| Features | ||
|
|
|
| Applications | ||
|
|
LT6376 ±230 V Common Mode Voltage G = 10 Difference Amplifier
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LT6376HDF#PBF | IC OPAMP GP 1 CIRCUIT 14DFN | 0 - Immediate | $9.05 | View Details |
![]() | ![]() | LT6376HMS#PBF | IC OPAMP GP 1 CIRCUIT 16MSOP | 197 - Immediate | $8.95 | View Details |
![]() | ![]() | LT6376IDF#PBF | IC OPAMP GP 1 CIRCUIT 14DFN | 0 - Immediate | $7.95 | View Details |
![]() | ![]() | LT6376IMS#PBF | IC OPAMP GP 1 CIRCUIT 16MSOP | 6 - Immediate | $7.88 | View Details |
![]() | ![]() | LT6376HDF#TRPBF | IC OPAMP GP 1 CIRCUIT 14DFN | 0 - Immediate | $5.39 | View Details |
![]() | ![]() | LT6376HMS#TRPBF | IC OPAMP GP 1 CIRCUIT 16MSOP | 0 - Immediate | $5.33 | View Details |
![]() | ![]() | LT6376IDF#TRPBF | IC OPAMP GP 1 CIRCUIT 14DFN | 0 - Immediate | $4.69 | View Details |
![]() | ![]() | LT6376IMS#TRPBF | IC OPAMP GP 1 CIRCUIT 16MSOP | 0 - Immediate | $4.64 | View Details |