5000 W TVS Diodes

MCC 5000 W TVS diodes with 11 V to 400 V options come in compact SMC packages for enhanced design flexibility

Image of MCC 5000 W TVS DiodesMCC unveils a selection of 5000 W TVS diodes designed to provide superior protection against transient voltage spikes. Whether caused by lightning or other electrical disturbances, voltage surges can add up to costly damage and system failures without proper safeguards.

With a broad range of voltages from 11 V to 400 V and a compact yet powerful SMC package, these transient voltage suppressors (TVS) optimize space on the board without sacrificing performance.

The TVS diodes leverage glass-passivated junction technology to ensure the highest durability and reliability in demanding environments at operating junction temperatures of up to +175°C. They also boast IEC 61000-4-2 ESD ratings of 30 kV for air and contact discharge for enhanced protection during electrostatic discharge events.

Rapid response times with capacitance typically less than 3,000 pF and impressive clamping capabilities assure sensitive electronic components are adequately protected, and a leakage current less than 2 µA above 11 V reduces power losses.

Available in unidirectional and bidirectional configurations, MCC 5000 W TVS diodes meet diverse application needs while reducing maintenance costs and boosting overall reliability.

Features

  • IEC 61000-4-2 ESD protection: 30 kV (air) and 30 kV (contact) for solid electrostatic discharge protection
  • Maximum operating junction temperature: Rated up to +175°C for reliable operation in high-temperature environments
  • Ultra-fast response time: Capacitance typically less than 3000 pF from 0 V to breakdown voltage minimum, ensuring immediate protection
  • Low leakage current: Typical ID less than 2 µA from 11 V to minimize power loss
Applications
  • Telecommunications
    • Portable communications devices
    • Telecommunications equipment
  • Consumer electronics
    • Video equipment
    • Home entertainment systems
    • Gaming consoles
  • Computing
    • Servers
    • Personal computers
    • Workstations
    • Data centers

5000 W TVS Diodes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TVS DIODE 33VWM 53.3VC DO214AB5.0SMLJ33CAL-TPTVS DIODE 33VWM 53.3VC DO214AB2810 - Immediate$1.54View Details
TVS DIODE 24VWM 38.9VC DO214AB5.0SMLJ24CAL-TPTVS DIODE 24VWM 38.9VC DO214AB3000 - Immediate$1.54View Details
TVS DIODE 58VWM 93.6VC DO214AB5.0SMLJ58CAL-TPTVS DIODE 58VWM 93.6VC DO214AB1480 - Immediate$1.54View Details
Published: 2024-12-02