1200RS and 1200LRS Series Inductors
1200RS and 1200LRS Series Through Hole Radial Lead Shielded Inductors
Murata Power Solutions' 1200RS and 1200LRS series of inductors are ideal for providing power line filtering in low to medium current applications such as switching power supply circuits. An integral ferrite shield makes them especially useful in designs that are susceptible to electromagnetic interference (EMI). The through-hole, radial leaded devices have compact overall dimensions of 10.5mm diameter x 8.5mm height (1200LRS) that support their inclusion in designs where PCB space is limited.
The 1200RS and 1200LRS are cost effective, have an improved current rating, and have lower resistance. These products are suited to a vast majority of electrical power systems and not application specific. These inductors can be used as filtering components in applications where customers already use DC-DC converters, DC-DC / AC-DC PSU’s. The 1200LRS series is available with a wide range of inductance values and DC current ratings up to 4.7A IDC.
Features
- Operating temperature -40°C to +85°C
- Integral EMI shield
- RoHS compliant
- Backward compatible with Sn/Pb soldering systems
- Competitively priced
- Broader offering for "one stop" shopping
- Providing a more extensive offering of toroidal and radial inductors
1200RS Series
Image | Manufacturer Part Number | Description | Inductance | Available Quantity | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | 12RS223C | FIXED IND 22UH 3.3A 42 MOHM TH | 22 µH | 1021 - Immediate | View Details |
![]() | ![]() | 12RS105C | FIXED IND 1MH 440MA 1.5 OHM TH | 1 mH | 4808 - Immediate | View Details |
1200LRS Series
Image | Manufacturer Part Number | Description | Inductance | Available Quantity | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | 12LRS105C | FIXED IND 1MH 400MA 2.3 OHM TH | 1 mH | 623 - Immediate | View Details |
![]() | ![]() | 12LRS226C | FIXED IND 22MH 73MA 70 OHM TH | 22 mH | 263 - Immediate | View Details |