ECW-F(D) Series Metallized Polypropylene Film Capacitors
Panasonic's ECW-F(D) series of compact polypropylene film capacitors available in 630 VDC
Panasonic introduces the ECW-F(D) series of metallized polypropylene film capacitors in 630 VDC to its already existing product line of metallized film capacitors. The ECW-F(D) series parts are designed for DC applications that do not require a significant amount of pulse current. Applications include power factor correction and residential electronics. Panasonic's built-in fuse function, combined with the small case size of these film capacitors, make them appropriate for any application requiring DC linkage. Built-in fuse functionality ensures that ECW-F(D) series parts open in the event of an unlikely failure, rather than creating a short circuit situation.
- Voltage range: 450 VDC and 630 VDC
- Capacitance range: 0.47 µF to 2.2 µF
- Operating temperature: -40°C to +105°C
- Tolerance: ±5%, ±10%
- Built-in fuse functionality (self-healing, self-protecting)
- Long life, highly reliable
- Low loss, low ESR for improved power efficiency
- Small case size handles large capacitance range
- Flame retardant epoxy resin coating
- Excellent frequency characteristics
- RoHS directive compliant
- Fuse function creates an open circuit in the unlikely event of failure
- Aluminum rather than aluminum zinc metallization: does not overheat when stressed
- Polypropylene dielectric capable of withstanding more stress than polyester
- Can be used for high-frequency zone and easy to evaluate
- Recommended for a wide array of industries
- Appliances (inverter circuits)
- Active filter circuits
- High frequency and high current circuits
- Industrial power supplies
- UPS/charger
- Snubber circuits
ECW-F(D) Series Metallized Polypropylene Film Capacitors
| Image | Manufacturer Part Number | Description | Tolerance | Voltage Rating - AC | Height - Seated (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ECW-FD2J473JQ | CAP FILM 0.047UF 5% 630VDC RAD | ±5% | - | 0.504" (12.80mm) | 382 - Immediate | $0.52 | View Details |
![]() | ![]() | ECW-FD2J563JQ | CAP FILM 0.056UF 5% 630VDC RAD | ±5% | - | 0.516" (13.10mm) | 965 - Immediate | $0.53 | View Details |
![]() | ![]() | ECW-FD2J683JQ | CAP FILM 0.068UF 5% 630VDC RAD | ±5% | - | 0.528" (13.40mm) | 552 - Immediate | $0.54 | View Details |
![]() | ![]() | ECW-FD2J823JQ | CAP FILM 0.082UF 5% 630VDC RAD | ±5% | - | 0.539" (13.70mm) | 1009 - Immediate | $0.55 | View Details |
![]() | ![]() | ECW-FD2J104JQ | CAP FILM 0.1UF 5% 630VDC RADIAL | ±5% | - | 0.559" (14.20mm) | 1535 - Immediate | $0.48 | View Details |