Compact SMT 30 A Current Sense Transformers – PH9494 Series
Pulse Electronics', a YAGEO Company, current sense transformers extend the current carrying capability of miniature CST product up to 30 A
Pulse Electronics, a YAGEO Company has expanded its range of surface mount current sense transformers (CST). This 13 mm x 10 mm x 7.2 mm EE8 platform extends the current carrying capability of miniature CST product up to 30 A, implementing a very low DCR (0.35 mOhm max) single turn primary winding. The series includes multiple secondary winding configurations enabling primary to secondary turns ratios from 1:50 to 1:200.
Current sense transformers provide isolation between sensitive control circuits and the higher power rails being measured. They are a cost-effective and low-loss approach for measuring currents in high-frequency voltage regulators and switch mode power supplies. The current to be sensed is routed through the single turn low resistance primary winding, which creates a magnetic field within the component core. This magnetic field is then coupled to high turn count secondary, creating a lower current proportional to the turns ratio. As there is no electrical connection between primary and secondary safe isolation is achieved.
- Current rating: up to 30 A
- Hipot isolation: 2,250 VDC
- Operating frequency: greater than 20 kHz
- Operating temperature: -40°C to +125°C
PH9494 Series Current Sense Transformers
| Image | Manufacturer Part Number | Description | ET (Volt-Time) | Current Ratio | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PH9494.100NLT | CURR SENSE XFMR 100:1 30A SMD | - | - | 948 - Immediate | $1.66 | View Details |
![]() | ![]() | PH9494.050NLT | CURR SENSE XFMR 50:1 30A SMD | - | - | 486 - Immediate | $1.66 | View Details |
![]() | ![]() | PH9494.150NLT | CURR SENSE XFMR 150:1 30A SMD | - | - | 287 - Immediate | $1.66 | View Details |
![]() | ![]() | PH9494.200NLT | CURR SENSE XFMR 200:1 30A SMD | - | - | 905 - Immediate | $1.66 | View Details |