ECH450 Series AC/DC Power Supplies for Industrial and Medical Use

XP Power’s 2 x MOPP rated ECH450 power supplies provide 250 W of convection cooling or 450 W of 10 CFM forced air cooling

Image of XP Power's ECH450 Series AC/DC Power Supplies for Industrial and Medical UseXP Power’s ECH450 series AC/DC power supplies are designed to minimize size and maximize efficiency to facilitate integration into ever more compact equipment. The ECH450 range has medical approvals with 2 x MOPP (input to output), 1 x MOPP (input to ground), and 1 x MOPP (output to ground) making them suitable for BF applications. They also meet IEC/UL/EN62368-1 safety approval for information technology equipment. The full 450 W is available when force air-cooled with 250 W available in convection-cooled applications.

The ECH450 series are available in four mechanical versions: as an open frame or with a ventilated metal case (-C option) for either convection cooling or forced air cooling using 10 CFM of moving air; or enclosed with built-in fan cooling (450 W), either end-mounted fan (-EF option) or top-mounted fan (-TF option).

There is a choice of seven DC outputs (forced air/convection current rating): 12 V (37.5 A/20.5 A), 15 V (30 A/16.6 A), 19 V (23.7 A/13 A), 24 V (18.8 A/10.4 A), 36 V (12.5 A/6.9 A), 48 V (9.4 A/5.2 A), or 54 V (8.3 A/4.6 A) with no minimum load requirement. Each model also has an auxiliary 5 VDC 1.0 A standby output with a 12 VDC 0.6 A fan output available on the open frame and -C versions.

Earth leakage current is typically 80 µA/135 µA. High line efficiency is an impressive 95% with low line efficiency only 2% or 3% lower. Power density up to 21 W/in³. Remote on/off provides control of the main output and reduces the input power to 210 mW when inhibited. All models feature short circuit, overvoltage, overcurrent, and overtemperature protection.

All models have an input range of 90 VAC to 264 VAC with derating below 100 VAC. Both line and neutral are protected by F8 A/250 V fuses. The operating temperature range is -20°C to +70°C with full power available from -20°C to +50°C. MTBF >300,000 hours (MIL-HDBK-217F, +25°C GB). The operating altitude is 5000 m for ITE, 4000 m for medical.

The input to output isolation is 4 kVAC, input to ground is 1.5 kVAC, and output to ground is 1.5 kVAC. EMC standards include EN55011/32 Class B for conducted and radiated emissions and IEC60601-1-2 Ed.4.0:2014 for medical immunity as well as EN61204-3 for PSU immunity. Safety approvals include CB IEC60950-1 and IEC62368, UL/EN62368-1, CB IEC60601-1 Ed 3.1, ANSI/AAMI ES60601-1, and CSA22.2 No.60601-1:08 and TUV EN60601-1.

The open frame ECH450 measures 5.0” x 3.0” x 1.42” (127 mm x 76.2 mm x 36.1 mm) with a weight of 390 g. The enclosed version (-C) and the top fan version (-TF) both measure 5.0” x 3.41” x 1.97” (127 mm x 86.6 mm x 50 mm) with weights of 570 g for the -C and 585 g for the -TF. The end fan version (-EF) measures 5.83” x 3.15” x 1.6” (148.2 mm x 80 mm x 40.6 mm) and weighs 660 g.

With their compact dimensions, the ECH450 series achieves EN55011/32 Level B conducted emissions compliance while maintaining very low earth leakage currents, making them suitable for a wide range of healthcare, industrial, and IT applications.

Features
  • 250 W convection cooled, 450 W with 10 CFM forced air cooling
  • Footprint: 5.0” x 3.0” (open frame version)
  • ITE and medical (BF) approvals
  • Class B conducted and radiated emissions
  • Input voltage range: 90 VAC to 264 VAC
  • Output voltages from 12 VDC to 54 VDC
  • Power density 21 W/in³
  • High efficiency, up to 95%
  • 5 V 1.0 A standby
  • 12 V 0.6 A fan output (open frame and C versions)
  • Remote On/Off
  • Operating temperature: -20°C to +70°C
  • Full power to +50°C
  • MTBF >300,000 hours (MIL-HDBK-217F, +25°C GB)
  • 3-year warranty
Applications
  • Industrial
  • Medical
  • Healthcare
  • BF applications
  • Information technology (IT)

ECH450 Series AC/DC Power Supplies for Industrial and Medical Use

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 12V 250WECH450PS12-EFAC/DC CONVERTER 12V 250W0 - Immediate$147.23View Details
AC/DC CONVERTER 12V 250WECH450PS12AC/DC CONVERTER 12V 250W0 - Immediate$131.02View Details
AC/DC CONVERTER 15V 249WECH450PS15-EFAC/DC CONVERTER 15V 249W2 - Immediate$151.76View Details
AC/DC CONVERTER 15V 249WECH450PS15AC/DC CONVERTER 15V 249W0 - Immediate$127.12View Details
AC/DC CONVERTER 19V 247WECH450PS19-EFAC/DC CONVERTER 19V 247W0 - Immediate$147.23View Details
AC/DC CONVERTER 19V 247WECH450PS19AC/DC CONVERTER 19V 247W4 - Immediate$131.02View Details
AC/DC CONVERTER 24V 250WECH450PS24-EFAC/DC CONVERTER 24V 250W72 - Immediate$151.76View Details
AC/DC CONVERTER 24V 250WECH450PS24AC/DC CONVERTER 24V 250W22 - Immediate$131.02View Details
AC/DC CONVERTER 36V 248WECH450PS36-EFAC/DC CONVERTER 36V 248W0 - Immediate$147.23View Details
AC/DC CONVERTER 36V 248WECH450PS36AC/DC CONVERTER 36V 248W0 - Immediate$127.12View Details
AC/DC CONVERTER 48V 250WECH450PS48-EFAC/DC CONVERTER 48V 250W3 - Immediate$151.76View Details
AC/DC CONVERTER 48V 250WECH450PS48AC/DC CONVERTER 48V 250W14 - Immediate$131.02View Details
AC/DC CONVERTER 54V 250WECH450PS54-EFAC/DC CONVERTER 54V 250W0 - Immediate$147.23View Details
AC/DC CONVERTER 54V 250WECH450PS54AC/DC CONVERTER 54V 250W1 - Immediate$131.02View Details
Published: 2020-05-04