AC61001 Flexible Printed Circuit (FPC) Antenna
Publish Date: 2026-03-10
The Antenna Company AC61001 flexible printed circuit (FPC) antenna is a low-power wide-area (LPWA) antenna solution for unlicensed technologies.
AC31005 GNSS L1/L2/L5 Embedded T-shape FPC Antenna
Publish Date: 2026-03-04
The Antenna Company AC31005 FPC antenna delivers robust, omnidirectional performance across all major GNSS, including GPS, GLONASS, BeiDou, and Galileo.
AC31002 Series Global Navigation (GNSS), L1 Embedded FPC Antennas
Publish Date: 2026-03-03
The Antenna Company AC31002 series global navigation (GNSS) L1 embedded FPC antennas are easy to mount with flexible, peel-and-stick adhesive backing.
AC94541 External Panel-Mount Cellular Dome Antennas
Publish Date: 2026-02-19
The Antenna Company AC94541 cellular 5G/4G/LTE cabled dome antennas are available in multiple cable lengths and terminated with an SMA plug connector.
AC94500 External Panel-Mount, Ruggedized Cellular Dome Antenna
Publish Date: 2026-02-18
The Antenna Company AC94500 external panel-mount, ruggedized cellular dome antenna features optimized performance at 450 MHz to 470 MHz.
The Antenna Company AC65001-NM NMO-mount antennas feature very high efficiency and UV resistance.
The compact 82 mm x 40 mm mounted size makes The Antenna Company AC65001-NJ LPWA panel-mount antennas fit in many applications.
The Antenna Company AC67001-NM LPWA, LoRaWAN®, Wi-Fi® and HaLow® ISM cabled panel-mount antennas provide excellent performance in a compact, low-profile design.
The Antenna Company AC15101-NJ series N-connector dome antennas provide robust, compact, outdoor, omnidirectional cellular antenna solutions.
The Antenna Company AC10600 Wi-Fi 6E dual-band antenna supports Wi-Fi high band and MIMO applications.
The Antenna Company AC85002-NM series compact connector dome antennas provide robust compact, outdoor, omnidirectional cellular antenna solutions.
The Antenna Company AC87001 series cabled UV-resistant dome antennas feature IP67 and IP65 ingress protection, with IK10 impact resistance.
The Antenna Company AC85002-NJ N-connector dome antennas provide compact, outdoor, omnidirectional cellular antenna solutions for cellular IoT applications.
The Antenna Company AC94541-01N external panel-mount cellular antenna incorporates IP67 ingress protection, IK10 impact resistance, and a UV stabilized dome.
AC10200 2.4 GHz Bluetooth®/BLE/ISM FPC Antenna
Publish Date: 2025-06-11
The flexibility and peel-and-stick adhesive backing make The Antenna Company AC10200 antenna easy to mount in unique and custom enclosures.
AC10567 Wi-Fi® 6E 5 GHz/6 GHz FPC Antenna
Publish Date: 2025-05-28
The Antenna Company AC10567 embedded dual-band flexible printed circuit (FPC) antenna supports 5 GHz and 6 GHz Wi-Fi® bands (5.15 GHz to 7.125 GHz).
AC10256 Tri-Band Wi-Fi® 7 Embedded FPC Antenna
Publish Date: 2025-05-28
The Antenna Company AC10256 tri-band FPC Wi-Fi® 7 antenna supports 2.4 GHz, 5 GHz, and 6 GHz Wi-Fi bands (2.4 GHz to 2.5 GHz, 5.15 GHz to 7.125 GHz).
AC97002 Cellular External Adhesive Bar Antenna
Publish Date: 2025-05-28
The Antenna Company AC97002 cellular 5G/4G/LTE bar antenna provides an external/outdoor adhesive mount IP65-rated solution for the most common cellular bands.
AC91007-01 Universal External Antenna Extender for Smart Meters
Publish Date: 2025-05-28
The Antenna Company AC91007-01 field installable universal external antenna extender kit includes everything needed to retrofit smart meters in the field.
AC66001-NPW External N-Connector Baton-Style Antenna
Publish Date: 2025-05-22
The Antenna Company AC66001-NPW low power wide area network (LPWAN) external N-connector baton-style antenna has IP67 ingress protection.