1-4-50-SJ3542 | |
|---|---|
DigiKey Part Number | 1-4-50-SJ3542-ND |
Manufacturer | |
Manufacturer Product Number | 1-4-50-SJ3542 |
Description | RECLSBLE FSTNR RECT 1" X 4.000" |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Rectangular 1.000" (25.40mm) X 4.000" (101.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | 50 per Pkg | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | Rectangular | |
Length | 4.000" (101.60mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | 170 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |






