SJ3542-1-6(10) | |
---|---|
DigiKey Part Number | 1067-SJ3542-1-6(10)-ND |
Manufacturer | |
Manufacturer Product Number | SJ3542-1-6(10) |
Description | RECLSBLE FASTENER RECT 1" X 6" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Rectangular 1.000" (25.40mm) X 6.000" (152.40mm) Dia |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | 10 per Pkg | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | Rectangular | |
Length | 6.000" (152.40mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | 170 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | Fr.39.44000 | Fr.78.88 |
Unit Price without VAT: | Fr.39.44000 |
---|---|
Unit Price with VAT: | Fr.42.63464 |




