
Category | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M (TC) | Width 1.00" (25.40mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Brown |
Part Status Active | Usage Masking, Protection, Sealing |
Tape Type Masking | Temperature Range 40°F ~ 300°F (4°C ~ 149°C) |
Adhesive Rubber | Shelf Life Start Date of Manufacture |
Backing, Carrier PTFE (Polytetrafluoroethylene) | Shelf Life 18 Months |
Thickness 0.0040" (4.0 mils, 0.102mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.45.56000 | Fr.45.56 |
| 10 | Fr.35.12300 | Fr.351.23 |
| 25 | Fr.31.87080 | Fr.796.77 |
| 50 | Fr.29.69040 | Fr.1,484.52 |
| 100 | Fr.28.97300 | Fr.2,897.30 |
| Unit Price without VAT: | Fr.45.56000 |
|---|---|
| Unit Price with VAT: | Fr.49.25036 |


