
5498-1"X36YD | |
|---|---|
DigiKey Part Number | 3M159692-ND |
Manufacturer | |
Manufacturer Product Number | 5498-1"X36YD |
Description | TAPE MASKING BROWN 1"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Brown 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M | Width 1.00" (25.40mm) |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Brown |
Part Status Active | Usage Masking, Protection, Sealing |
Tape Type Masking | Temperature Range 40°F ~ 300°F (4°C ~ 149°C) |
Adhesive Rubber | Shelf Life Start Date of Manufacture |
Backing, Carrier PTFE (Polytetrafluoroethylene) | Shelf Life 18 Months |
Thickness 0.0040" (4.0 mils, 0.102mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | Fr.101.80972 | Fr.3,665.15 |
| Unit Price without VAT: | Fr.101.80972 |
|---|---|
| Unit Price with VAT: | Fr.110.05631 |


